Arrow Electronic Components Online
410251|DIGILENT|simage
410251|DIGILENT|limage
In-Circuit Programmers, Emulators and Debuggers

410-251

Xilinx FPGA Debugger/Programmer

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Debugger/Programmer
  • Supported Device Technology
    FPGA
  • Supported Device
    Xilinx
  • Maximum Operating Supply Voltage (VDC)
    3.3(Typ)
  • Product Length (mm)
    22.75
  • Product Height (mm)
    21.5

Documentation and Resources

Datasheets
Design resources