Arrow Electronic Components Online
4053|ABBATRON|simage
4053|ABBATRON|limage
Cable Accessories

4053

Cable Accessories Standoff Nylon Natural Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Standoff
  • Color
    Natural
  • Body Material
    Nylon
  • Packaging
    Bulk
  • Product Diameter (mm)
    6.35
  • Product Length (mm)
    9.52

Documentation and Resources

Datasheets
Design resources