Transistor and Photovoltaic Output Photocouplers
3N245
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin TO-72 Clamshell
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.3
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector Current (mA)
30
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
200
Minimum Forward Voltage (V)
0.8
Maximum Reverse Voltage (V)
2
Maximum Rise Time (us)
10
Maximum Fall Time (us)
10
Maximum Forward Current (mA)
40
Packaging
Clamshell
Diameter
5.84(Max)
Mounting
Through Hole
Package Height
5.33(Max)
PCB changed
4
Standard Package Name
TO
Supplier Package
TO-72
Pin Count
4
Lead Shape
Through Hole

