Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Monitor|Power Supply|Adapter|Battery Charger
Fuse Size (mm)
6.35 X 31.75
Current Rating (A)
6
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
1.4
Typical Melting I2t (A²S)
123
Typical Cold Resistance (Ohm)
0.015
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Cartridge
Product Length (mm)
31.8
Product Diameter (mm)
6.35
Fuse Material
Ceramic
Mounting
Holder

