Arrow Electronic Components Online
Tapes

3903

General Purpose Duct Tape with a rubber adhesive and hand tearable, embossed vinyl backing

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.10.20.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Duct Tape
  • Backing Material
    Vinyl
  • Adhesive Material
    Rubber
  • Product Length (m)
    45.7
  • Thickness (mm)
    0.19

Documentation and Resources

Datasheets
Design resources