Arrow Electronic Components Online
3832510KB|BULGIN|simage
3832510KB|BULGIN|limage
Switch Push Button

3832510KB

Switch Push Button ON ON SPDT Round Button 16A 250VAC 250VDC 559.27VA Quick Connect Panel Mount

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.35
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Button
  • Switch Configuration
    ON ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    16@250VAC
  • Maximum Power Rating (VA)
    559.27
  • Actuator Color
    Black
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • Body Orientation
    Right Angle
  • Product Length (mm)
    22
  • Product Height (mm)
    43.5

Documentation and Resources

Datasheets
Design resources