Arrow Electronic Components Online
380942|FLIR|simage
380942|FLIR|limage
Multimeters

380942

Digital Clamp-ON 400VAC 400VDC

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Style
    Clamp-ON
  • Display Type
    LCD
  • Diode Test
    No
  • Continuity Test
    No
  • Low Battery Indication
    No
  • Data Hold
    Yes
  • Ranging
    Auto
  • Maximum AC Voltage Measurement (V)
    400
  • Maximum DC Voltage Measurement (V)
    400
  • Maximum AC Current Measurement (A)
    30
  • Maximum DC Current Measurement (A)
    30
  • Product Weight (g)
    190
  • Dimensions (mm)
    183x64x36

Documentation and Resources

Datasheets
Design resources