Littelfuse36913150000Fuses
Fuse Cartridge Slow Blow Acting 3.15A 300V Radial 8.5 X 4 X 8mm Ammo VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Electronic Ballast | |
| 8.5 X 4 X 8 | |
| 3.15 | |
| 300 | |
| 300 | |
| 1.1 | |
| 50@300VAC | |
| 55 | |
| 0.017 | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| Ammo | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
Be protected by adding a subminiature 36913150000 fuse developed by Littelfuse. This device has a maximum power dissipation of 1.1 W. Its maximum power dissipation is 1.1 W. This device has a current rating of 3.15. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 36913150000 fuse has a radial termination style. The maximum AC voltage rating is 300 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

