Soldering Irons and Stations
3685
Application Tools, Adjustable 60W Pen-Style Soldering Iron - 120VAC
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8515.11.00.00
Automotive
No
PPAP
No
Type
Soldering Iron
Power Rating (W)
60
Maximum Input Voltage (V)
120
Output Temperature Range (°C)
280 to 480
Product Weight (g)
114

