Arrow Electronic Components Online
35072397|APTIV|simage
35072397|APTIV|limage
Connector Contact

35072397

Contact SKT 1.2 Size Crimp ST Cable Mount 19AWG

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2.5
  • Contact Size
    1.2
  • Wire Size (AWG)
    19
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources