Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Shell Size
15
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Glass Filled Polybutylene Terephthalate
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Color
Gray
Style
EMI Junction Shell
Product Length (mm)
41.4

