Arrow Electronic Components Online
334721201|MOLEX|simage
334721201|MOLEX|limage
Connector Discrete Wire Housing

33472-1201

Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    22/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Carton
  • Product Weight (g)
    15
  • Product Depth (mm)
    36.95
  • Product Height (mm)
    24.8
  • Tradename
    MX 150™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources