Bourns3315Y-001-006LMechanical Encoders

Mechanical Encoder Rotary Incremental Slot 0.035N.m Straight Quadrature Digital Square Wave 6PPR Through Hole PC Pin

  • Buy Options
  • Information
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8471.80.10.00
Type Square Encoder
Number of Channels 3
Motion Rotary
Shaft Style Slot
Pulses per Revolution 6
Terminal Type PC Pin
Maximum Operating Torque (N.m) 0.035
Maximum Operating Speed 120r/min
Mechanical Life (Cycles) 100000
Encoder Signal Digital Square Wave
Programmability No
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Encoder Code Quadrature
Encoder Reading Incremental
Mounting Through Hole
Shock Rating 100G
Body Orientation Straight
Shaft Diameter (mm) 3.18
Product Length (mm) 9.53
Product Depth (mm) 9.53
Product Height (mm) 17.88

345 parts: Ships today

    Total$2.53+ free shippingPrice for 1

    • In stock

      Ships today

      Ships from:
      United States of America
      Date Code:
      2012+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      Mexico
      • In Stock: 345 parts
      • Price: $2.534
      1. 1+$2.534
      2. 10+$2.370
      3. 50+$2.213
      4. 100+$1.975
      5. 250+$1.920

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.