Mechanical Encoders
3315C-111-016L
Mechanical Encoder Rotary Incremental Flat 0.035N.m Quadrature Digital Square Wave 16PPR Through Hole PC Pin
BournsProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8543.70.45.00
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Square Encoder
Number of Channels
3
Motion Type
Rotary
Shaft Style
Flat
Pulses per Revolution
16
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.035
Maximum Operating Speed
120r/min
Mechanical Life (Cycles)
25000
Encoder Signal
Digital Square Wave
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Through Hole
Shock Rating
100G
Shaft Diameter (mm)
3.18

