Bourns3315C-001-006LMechanical Encoders
Mechanical Encoder Rotary Incremental Slot 0.035N.m Right Angle Quadrature Digital Square Wave 6PPR Through Hole PC Pin
- Buy Options
- Information
| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.01 |
| Type | Square Encoder |
| Number of Channels | 3 |
| Motion | Rotary |
| Shaft Style | Slot |
| Pulses per Revolution | 6 |
| Terminal Type | PC Pin |
| Maximum Operating Torque (N.m) | 0.035 |
| Maximum Operating Speed | 120r/min |
| Mechanical Life (Cycles) | 100000 |
| Encoder Signal | Digital Square Wave |
| Programmability | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Encoder Code | Quadrature |
| Encoder Reading | Incremental |
| Mounting | Through Hole |
| Shock Rating | 100G |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 3.18 |
| Product Length (mm) | 9.53 |
| Product Depth (mm) | 17.88 |
| Product Height (mm) | 9.53 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
