Board Mount Pressure Sensors
325541010-00
Board Mount Pressure Sensor 0bar to 30bar Absolute 8-Pin Mini-SMD Module Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0bar to 30bar
Maximum Overload Pressure
50bar
Equivalent Overload Pressure Range (psi)
500 to 1500
Response Time (ms)
35
Minimum Operating Supply Voltage (V)
2.2
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
0.004(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media Type
Air
Packaging
Tube
Mounting
Surface Mount
Package Height
2.88
Package Width
6.4
Package Length
6.2
PCB changed
8
Supplier Package
Mini-SMD Module
Pin Count
8

