Connector Terminal Blocks
3211977
Conn PC Terminal Block PL 1 POS Push-In Spring ST Cable Mount 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
PL
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Termination Method
Push-In Spring
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
4.763
Product Length (mm)
6.2
Product Depth (mm)
21
Product Height (mm)
42.3
Housing Color
Gray
Mounting
Cable Mount

