Connector Terminals
3200548
Ferrules Terminal 10AWG Electrolytic Copper Yellow PIN 20mm Tin
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
10
Maximum Operating Temperature (°C)
105
Product Weight (g)
0.396
Product Length (mm)
20
Product Depth (mm)
6.8
Color
Yellow
Mounting
Cable Mount

