Connector D-Subminiature
3036W4PXK99A10X
Conn D-Sub PIN 32Signal/4Cavity POS Crimp ST Panel Mount 36 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
32Signal/4Cavity
Number of Terminals
36
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Plating
Tin
Less Contact
No
Product Length (mm)
67.31
Product Depth (mm)
15.99
Product Height (mm)
15.75
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount

