Connector Headers and PCB Receptacles
3010-14-002-13-00
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
CnC Tech, LLCProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
37.28
Product Depth (mm)
27.8
Product Height (mm)
8.3
Contact Plating Thickness
Flash
Tail Length (mm)
3.1
Mounting
Through Hole

