Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Type
Power
Number of Contacts
2
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
105
Wire Size (AWG)
18
Housing Color
Orange/White
Packaging
Carton
Product Length (mm)
35.7
Product Depth (mm)
20.6
Product Height (mm)
12.7
Contact Material
Copper Alloy

