Arrow Electronic Components Online
3119049|SCHURTER|originalImage
3119049|SCHURTER|simage
Connector Power

3-119-049

NEMA line Outlet 5-15R, Snap-in Mounting, Front Side, IDC- or Quick-connect Terminal

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Product Weight (g)
    13.57
  • Product Length (mm)
    332
  • Product Height (mm)
    52
  • Mounting
    Snap-In

Documentation and Resources

Datasheets
Design resources