Connector Headers and PCB Receptacles
2SH-F-05-TS
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2
Maximum Voltage Rating
125VDC|125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
12
Product Depth (mm)
4.35
Product Height (mm)
5.85
Tail Length (mm)
3.5
Mounting
Through Hole