Arrow Electronic Components Online
2D30UM|ALTECH|simage
2D30UM|ALTECH|limage
Circuit Breakers

2D30UM

Circuit Breaker Motor Protection Control 2Pole 30A 60VDC

Altech Corporation
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.20.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal Magnetic
  • Number of Poles
    2
  • Maximum Voltage Rating
    277VAC|480VAC|60VDC
  • Current Rating (A)
    30
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Mounting
    DIN Rail
  • Number of Terminals
    4
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources