Arrow Electronic Components Online
29976BM2006|HUBER_SU|limage
29976BM2006|HUBER_SU|simage
Connector RF

29976BM-2-006

Conn SMP 0Hz to 65GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMP
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 65G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    1000
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    4.57
  • Product Depth (mm)
    7.36
  • Mounting
    Edge Mount

Documentation and Resources

Datasheets
Design resources