Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536904000
Automotive
Yes
PPAP
Yes
Type
Housing
Gender
HDR
Number of Contacts
3
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Mounting
Cable Mount

