Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Yes
Type
Housing
Gender
RCP
Number of Contacts
6
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Mounting
Cable Mount

