Arrow Electronic Components Online
2973422|APTIV|limage
2973422|APTIV|simage
Connector Discrete Wire Housing

2973422

Conn Housing RCP 5 POS Crimp ST Cable Mount Black

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    5
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources