Relays Other
2966184
Electromechanical Relay 24VDC 24VAC 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Relay Module
Contact Arrangement
SPDT
AC Coil Voltage (V)
24
DC Coil Voltage (V)
24
Coil Current (mA)
11
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
250
Operate Time (ms)
6
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Contact Material
Silver Tin Oxide
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
5
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Length (mm)
6.2
Product Depth (mm)
94
Product Height (mm)
80

