Arrow Electronic Components Online
2964283|PHENX_CO|simage
2964283|PHENX_CO|limage
ソリッドステートリレー - SSRs

2964283

Relay SSR 6mA 24V DC-IN 0.05A 30V DC-OUT 5-Pin

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Maximum Input Voltage (V)
    24(Typ)
  • Maximum Input Current (mA)
    6
  • Maximum Output Voltage (V)
    30
  • Maximum Output Current (A)
    0.05
  • Output Type
    DC
  • Maximum Power Dissipation (mW)
    3(Typ)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    DIN Rail
  • Package Height
    6.2
  • Package Width
    56
  • Package Length
    80
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources