Top Purchased
PTC Resettable Fuses
2920L200/24DR
PTC Resettable Fuse 2A(hold) 4A(trip) 24VDC 40A 1.5W 5s 0.05Ohm SMD Solder Pad 2920 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
24VDC
Maximum Current Rating (A)
40
Hold Current (A)
2
Trip Current (A)
4
Minimum Initial Resistance (Ohm)
0.05
Maximum Post Trip Resistance (Ohm)
0.125
Typical Power Dissipation (W)
1.5
Maximum Trip Time (s)
5@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
7.98 X 5.44 X 1.25
Product Length (mm)
7.98(Max)
Product Depth (mm)
5.44(Max)
Product Height (mm)
1.25(Max)
Package/Case
2920
Mounting
Surface Mount

