Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Power Supply Color
Silver
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
5
Output Power (W)
120
Minimum AC Input Voltage (V)
320
Typical AC Input Voltage (V)
400|500
Maximum AC Input Voltage (V)
575
Minimum DC Input Voltage (V)
450
Maximum DC Input Voltage (V)
800
Minimum Isolation Voltage
4000VAC
Input Frequency (Hz)
45 to 65
Tolerance (%)
±1
Efficiency (%)
89(Min)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
20mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
1046
Mounting
DIN Rail
Package Height
130
Package Width
40
Package Length
125
PCB changed
14
Pin Count
14

