Arrow Electronic Components Online
2866501|PHENX_CO|simage
2866501|PHENX_CO|limage
AC to DC 전원 공급 장치

2866501

AC/DC Power Supply Single-OUT 48V 10A 480W 8-Pin

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8504.40.70.12
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    10
  • Output Power (W)
    480
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    2000VAC
  • Input Frequency (Hz)
    45 to 65
  • Tolerance (%)
    ±1
  • Efficiency (%)
    91(Min)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    50mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    2090
  • Mounting
    DIN Rail
  • Package Height
    130
  • Package Width
    115
  • Package Length
    152.5
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources