Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Inline Terminal
Minimum Operating Supply Voltage (V)
19.2
Maximum Operating Supply Voltage (V)
30
Typical Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Mounting
DIN Rail
Package Height
136.8
Package Width
48.8
Package Length
71.5

