Connector Headers and PCB Receptacles
284514-4
Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
16
Product Depth (mm)
7.2
Product Height (mm)
9.2
Tail Length (mm)
3.4
Mounting
Through Hole

