Connector Terminals
280756-2
Quick Disconnect Terminal 10-12AWG Brass F 29.25mm Tin Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
11.62
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
10-12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Reel|Strip
Product Length (mm)
29.25
Product Depth (mm)
11.1
Tab Dimensions (mm)
9.53x1.22
Mounting
Cable Mount

