Arrow Electronic Components Online
27472C|MURATAPS|simage
27472C|MURATAPS|limage
Inductor Surface Mount

27472C

Inductor Power Unshielded Wirewound 4.7uH 20% 1.6A 0.1Ohm DCR T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    4.7u
  • Tolerance
    20%
  • Maximum DC Current (A)
    1.6
  • Maximum Saturation Current (A)
    1.6
  • Maximum DC Resistance (Ohm)
    0.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    9
  • Maximum Product Height (mm)
    1.65

Documentation and Resources

Datasheets
Design resources