Connector Terminal Blocks
2604-3104
Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 32A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
6.8
Product Depth (mm)
16.7
Product Height (mm)
21.3
Housing Color
Gray
Tradename
CAGE CLAMP®
Mounting
Through Hole

