Lumberg Holding GmbH & Co. KG2,5 MSF 15Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 15 POS 5mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shrouded Header | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 5 | |
| 160VAC | |
| 1000000 | |
| -40 | |
| 120 | |
| Bulk | |
| 42.2 | |
| 7.5 | |
| 22.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 2,5 MSF 15 header connector from Lumberg. This HDR connector's 15 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 160 VAC. Its pitch is 5 mm. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 120 °C. This product is 42.2 mm long, 22.5 mm tall and 7.5 mm deep. It uses the solder termination method. 2,5 MSF 15 is housed in polyamide.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

