Grayhill25LB10-QMechanical Encoders
Mechanical Encoder Rotary Incremental Flat 0.042N.m Straight Quadrature Digital Square Wave 36PPR Through Hole PC Pin
- Buy Options
- Information
| EU RoHS | Compliant |
| ECCN (US) | EAR 99 |
| Part Status | Active |
| HTS | 8543.70.99.60 |
| Number of Channels | 2 |
| Number of Decks | 1 |
| Motion | Rotary |
| Shaft Style | Flat |
| Pulses per Revolution | 36 |
| Terminal Type | PC Pin |
| Maximum Operating Torque (N.m) | 0.042 |
| Mechanical Life (Cycles) | 100000 |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 14VDC |
| Programmability | No |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 85 |
| Encoder Code | Quadrature |
| Encoder Reading | Incremental |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Shaft Diameter (mm) | 6.35 |
| Product Length (mm) | 23.5 |
| Product Depth (mm) | 25.91 |
| Product Height (mm) | 27.76 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
