Arrow Electronic Components Online
25J4K5E|OHMITE|simage
25J4K5E|OHMITE|limage
Resistor Fixed Single-Through Hole

25J4K5E

Res Wirewound 4.5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    4.5K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    330
  • Power Rating (W)
    5
  • Technology
    Wirewound
  • Temperature Coefficient (ppm/°C)
    ±30
  • Temperature Range @ Derated Power (°C)
    25 to 350
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Vitreous Enamel
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    7
  • Product Length (mm)
    25.8
  • Lead Diameter (mm)
    0.81
  • Lead Length (mm)
    38.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources