Grayhill25BSR22-B-1-13Mechanical Encoders
Mechanical Encoder Rotary Flat 0.141N.m Right Angle Binary 16PPR Through Hole PC Pin
- Buy Options
- Information
| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Number of Decks | 1 |
| Motion | Rotary |
| Shaft Style | Flat |
| Pulses per Revolution | 16 |
| Terminal Type | PC Pin |
| Maximum Operating Torque (N.m) | 0.141 |
| Mechanical Life (Cycles) | 50000 |
| Typical Operating Supply Voltage | 28VDC |
| Programmability | No |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 85 |
| Encoder Code | Binary |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 6.35 |
| Product Length (mm) | 21.97 |
| Product Height (mm) | 21.97 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
