Microchip Technology25AA1024-I/PEEPROM
EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 128Kx8 | |
| Yes | |
| 200(Min) | |
| 250 | |
| 20 | |
| Serial-SPI | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

