Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992a.
Part Status
Obsolete
HTS
9030.20.10.00
Automotive
Unknown
PPAP
Unknown
Type
Digital
Style
Bench
Display Type
TFT LCD
Number of Channels
2
Bandwidth (MHz)
300
Interface Type
USB
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC
Warranty (Year)
3Year
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
40

