EEPROM
24FC512-I/ST
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
512K
Organization
64Kx8
Address Bus Width (bit)
3
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
400
Maximum Operating Frequency (MHz)
1
Interface Type
Serial-I2C
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
1.7 to 5.5
Operating Current (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tube
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

