Arrow Electronic Components Online
231639|WAGO|simage
231639|WAGO|limage
Connector Terminal Blocks

231-639

1-Conductor Male Connector, 2.5 mm2, Pin spacing 5.08 mm, 9-pole

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Body Orientation
    Right Angle
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources