Connector Discrete Wire Housing
2292906-1
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Black Bag/Box
TE ConnectivityProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8538.90.81.80
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
17.5/Contact
Maximum Voltage Rating
33VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IPX9K
Packaging
Bag|Box
Product Length (mm)
14.8
Product Depth (mm)
19.1
Product Height (mm)
30.1
Row Spacing (mm)
2.54
Mounting
Cable Mount

