Connector Interface
2159801001
Conn I/O Connector PL 56 POS 0.5mm/0.625mm Solder ST SMD 56 Terminal NearStack HD 1 Port T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
I/O Connector
Gender
PL
Number of Contacts
56
Number of Terminals
56
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.5/0.625
Body Orientation
Straight
Maximum Current Rating (A)
0.65/Contact
Maximum Voltage Rating
29.9V
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
20.26
Product Depth (mm)
9.89
Product Height (mm)
8.11
Tradename
NearStack HD
Contact Plating
Gold Over Nickel
Contact Material
High Performance Copper Alloy
Mounting
Surface Mount

