Connector SCSI
2119663104
Conn Slim SAS RCP 38 POS 0.6mm Solder ST SMD 38 Terminal 1 Port SlimSAS T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Slim SAS
Gender
RCP
Number of Terminals
38
Number of Contacts
38
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.6
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
60
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
250
Packaging
Tape and Reel
Product Weight (g)
1.67
Product Length (mm)
13.7
Product Depth (mm)
7.35
Product Height (mm)
13.3
Tradename
SlimSAS
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Surface Mount

