Arrow Electronic Components Online
2118907-4|TE|simage
2118907-4|TE|limage
Antennas

2118907-4

Antenna Embedded -1.5dBi Gain 2500MHz/5875MHz/7125MHz Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Embedded
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400, 5150, 5925
  • Maximum Frequency (MHz)
    2500, 5875, 7125
  • Typical Antenna Gain
    -1.5dBi
  • Maximum VSWR
    2.2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    10000(Typ)
  • Termination
    MHF
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag, Box
  • Mounting
    Adhesive
  • Package Height
    0.34
  • Package Width
    29.6
  • Package Length
    41.24
Order Quantity

Documentation and Resources

Datasheets
Design resources